ECC40DTKD

Heilind Number:SULECC40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTKD

Detailed Description

Introducing ECC40DTKD, a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and 80 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Crafted with PBT and featuring contacts made of phosphor bronze with gold plating, it guarantees reliable signal transmission even in demanding environments. Its clearance hole mount type and through-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a low-profile design standing at just 15.49mm in height, it offers compact yet robust connectivity solutions. Matte tin termination plating ensures long-term durability, even in harsh operating conditions ranging from -65 to 125°C. Ideal for use in various industries, including aerospace, telecommunications, and industrial electronics, this connector, belonging to the ECC40DTKD series, is a dependable choice for your connectivity needs.