| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DTKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DTKH-S288 |
ECC40DTKH-S288
| Heilind Number: | SULECC40DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 80-position female connector, SKU ECC40DTKH-S288, with a pitch of 2.54mm, offers reliable connectivity in high-speed data transmission applications. Featuring gold-plated contacts and a loop bellow contact type, it ensures optimal signal integrity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal requirements. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board connections, this ECC40DTKHS288 connector is a dependable choice for demanding industrial applications.

