ECC40DTKH

Heilind Number:SULECC40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTKH

Detailed Description

Introducing the ECC40DTKH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of various power and signal transmission requirements. The female connector, with two rows of 80 contact positions, offers seamless connectivity. Gold-plated phosphor bronze contacts guarantee efficient signal transfer, while the loop bellow contact type and clearance hole mount provide secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environmental conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating for enhanced durability, the ECC40DTKH is a dependable solution for demanding PCB connectivity needs.