ECC40DTKI

Heilind Number:SULECC40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTKI

Detailed Description

Introducing the ECC40DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a dual-row configuration featuring 80 female contacts, this connector ensures secure connectivity in aerospace, military, and industrial applications. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets the stringent requirements of modern electronic systems. The straight orientation and threaded mount type facilitate easy installation, while the thru-hole termination method ensures robust PCB attachment. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, the ECC40DTKI is suitable for use in harsh environmental conditions. Trust in this connector for high-reliability performance in your critical electronic designs.