ECC40DTKN-S288

Heilind Number:SULECC40DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTKN-S288

Detailed Description

Introducing the ECC40DTKNS288, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. With a compact form factor and two rows of 80 female contacts, this connector ensures efficient connectivity in electronic systems. Constructed with PBT and phosphor bronze materials, it offers durability and excellent signal conductivity. The gold-plated contacts and matte tin termination guarantee optimal performance and corrosion resistance. Featuring a loop bellow contact type and a straddle orientation, it facilitates secure mating with compatible male connectors. With a 2.54mm pitch and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. Trust the ECC40DTKNS288 for seamless and robust board-to-board connections in your electronic designs.