ECC40DTKT

Heilind Number:SULECC40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTKT

Detailed Description

The ECC40DTKT PCB connector offers reliable and high-performance connectivity for your electronic devices. With a dual-row design and a total of 80 positions, this female connector is ideal for a variety of applications. Its threaded mount type ensures secure installation, while the through-hole termination method simplifies assembly. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and longevity, even in harsh operating conditions ranging from -65 to 125°C. The gold-plated contacts provide excellent conductivity, with a voltage rating of 700 VAC. Featuring a pitch of 2.54mm, this connector is suitable for high-density PCB layouts. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto your board. The matte tin termination plating ensures corrosion resistance. Whether used in aerospace, defense, or industrial applications, the ECC40DTKT is a dependable choice for seamless board-to-board connections.