| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DTMD |
ECC40DTMD
| Heilind Number: | SULECC40DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DTMD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700 VAC. With two rows of 80 loop bellow contacts, it offers seamless integration on PCBs. The right-angle orientation and clearance hole mount make installation easy, while the 2.54mm pitch and -65 to 125°C operating temperature range cater to diverse setups. Measuring just .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Trust the ECC40DTMD for robust and efficient board-to-board connections in your electronic systems.

