| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DTMH |
ECC40DTMH
| Heilind Number: | SULECC40DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a 2.54mm pitch and 80 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make installation easy, while the matte tin termination plating guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for critical applications where reliability is paramount. Trust the ECC40DTMH for seamless and efficient board-to-board connections.

