ECC40DTMI-S189

Heilind Number:SULECC40DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTMI-S189

Detailed Description

Introducing the ECC40DTMIS189, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and featuring two rows for enhanced connectivity, this connector offers a seamless solution for your circuit board needs. Constructed with durable PBT and Phosphor Bronze materials and boasting a gold contact plating, it ensures optimal conductivity and longevity. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, this component is suitable for various applications. The loop bellow contact type and right-angle orientation further enhance its versatility. With 80 positions and a pitch of 2.54mm, it provides ample room for intricate PCB layouts. Its threaded mount type and through-hole termination method guarantee secure attachment. The ECC40DTMIS189 is a reliable choice for demanding environments, with an operating temperature range of -65 to 125°C, and matte tin termination plating for added durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether for industrial, automotive, or aerospace applications, this connector meets the highest standards of performance and reliability.