ECC40DTMI

Heilind Number:SULECC40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTMI

Detailed Description

Introducing the ECC40DTMI Board-To-Board PCB Connector, a high-performance component designed for reliable and efficient interconnection in electronic systems. This female connector features two rows of 80 gold-plated contacts made of durable phosphor bronze, ensuring excellent conductivity and longevity. With a threaded mount type and through-hole termination method, installation is secure and straightforward. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The loop bellow contact type and right-angle orientation optimize space utilization and signal transmission. With a tail length of 6.35mm and a compact connector height of 15.49mm, it offers flexibility in board layout. Meeting stringent quality standards, including a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Trust the ECC40DTMI for seamless connectivity in your PCB designs.