ECC40DTMN-S189

Heilind Number:SULECC40DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTMN-S189

Detailed Description

Introducing the ECC40DTMNS189, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector features two rows of 80 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and right-angle orientation, it offers seamless integration into compact PCB layouts. The loop bellow contact type and thru-hole termination method provide secure and efficient connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its matte tin termination plating and operating temperature range of -65 to 125°C guarantee long-term stability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ECC40DTMNS189 is a space-saving solution for demanding electronic designs. Trust in its high-quality construction for your connectivity needs.