ECC40DTMN

Heilind Number:SULECC40DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTMN

Detailed Description

Introducing the ECC40DTMN, a female board-to-board PCB connector designed for high-performance applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The 2-row, 80-position design with gold-plated phosphor bronze contacts guarantees excellent signal transmission. Featuring a right-angle orientation and thru-hole termination method, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. With a compact size of 9.4mm width and .61in height, it offers space-saving efficiency without compromising performance. Trust the ECC40DTMN for seamless board-to-board connections in your critical systems.