ECC40DTMS-S189

Heilind Number:SULECC40DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTMS-S189

Detailed Description

The ECC40DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures reliable connectivity. The termination method through-hole design and side hole mount type offer secure attachment to circuit boards. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. The loop bellow contact type, right-angle orientation, and 80 positions provide versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures durability and longevity. The ECC40DTMSS189 is a reliable and high-quality solution for your PCB connection needs.