| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DTMS |
ECC40DTMS
| Heilind Number: | SULECC40DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DTMS |
| ECAD Model: |
Specifications
Detailed Description
This dual-row right-angle PCB connector, with the SKU ECC40DTMS, combines durability and high performance for your electronic applications. Made of PBT housing and featuring Phosphor Bronze contacts with gold plating, it ensures reliable conductivity, rated for 3A and 700VAC. The 80-position connector, with a 2.54mm pitch, offers ample connectivity. Its loop bellow contact type and side hole mount, with thru-hole termination, guarantee secure attachment. Operating in a wide temperature range from -65 to 125°C, it suits various environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. The Matte Tin termination plating enhances longevity. Whether for board-to-board or card-edge connections, this connector is a dependable choice for your projects.

