ECC40DTMT-S189

Heilind Number:SULECC40DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTMT-S189

Detailed Description

The ECC40DTMT-S189 connector, featuring a robust construction of PBT and Phosphor Bronze, offers reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows of 80 positions each, is designed for threaded mounting on PCBs. Its Through Hole termination method and gold-plated Phosphor Bronze contacts guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for various applications. The right-angle orientation and loop bellow contact type provide versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The Matte Tin termination plating enhances soldering reliability. Overall, the ECC40DTMTS189 is a high-performance solution for board-to-board connections in electronic systems.