ECC40DTMT

Heilind Number:SULECC40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DTMT

Detailed Description

The ECC40DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a combination of PBT and phosphor bronze, this connector ensures durability and reliability. Featuring a female gender with two rows and a threaded mount type for secure installation, it offers a contact rating of 3A at 700VAC. The gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm, it provides precise and stable connectivity. The right-angle orientation and 80 positions make it versatile for various circuit configurations. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures solderability. Overall, the ECC40DTMT is a top choice for high-reliability electronic systems.