ECC43DCAD-S189

Heilind Number:SULECC43DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCAD-S189

Detailed Description

Introducing the ECC43DCADS189, a high-performance board-to-board PCB connector designed for precision and reliability in electronic connections. With a female gender and featuring two rows for enhanced connectivity, this connector ensures seamless integration. Constructed with PBT and phosphor bronze materials, it guarantees durability and optimal performance. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. With a voltage rating of 700 VAC and an amperage of 3A, it meets rigorous industry standards for safety and efficiency. The connector's clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With 86 positions and a pitch of 2.54mm, it allows for versatile connectivity options. The matte tin termination plating ensures long-term reliability. The ECC43DCADS189 is a standout choice for demanding electronic systems, offering high reliability and performance in every use case.