ECC43DCAD

Heilind Number:SULECC43DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCAD

Detailed Description

ECC43DCAD is a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 86 positions, this connector ensures reliable connectivity in complex circuit setups. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission efficiency, while the hairpin contact type and right-angle orientation offer seamless mating. With a voltage rating of 700 VAC and an amperage capacity of 3A, it meets the demands of various electronic systems. The connector's construction, with PBT housing and Matte Tin termination plating, ensures durability even in harsh environments, with an operating temperature range of -65 to 125 °C. Ideal for mission-critical installations, the ECC43DCAD is a key component in maintaining signal integrity and performance in aerospace, defense, and other high-reliability applications.