| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCAH |
ECC43DCAH
| Heilind Number: | SULECC43DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCAH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with durability in mind, this connector features a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a current rating of 3A and a maximum voltage of 700 VAC, it ensures reliable power transmission. Its two rows of 86 hairpin contacts, pitched at 2.54mm, offer seamless signal transfer. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECC43DCAH for secure and efficient board-to-board connections in your electronic designs.

