ECC43DCAI-S189

Heilind Number:SULECC43DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCAI-S189

Detailed Description

Introducing the ECC43DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC, this connector ensures reliable power transmission in various electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, it offers excellent conductivity and resistance to harsh environments. The gold-plated contacts guarantee optimal signal integrity, while the threaded mount type and thru-hole termination method ensure secure and stable connections. With a compact design, right-angle orientation, and 86 positions spread across 2 rows, this connector is perfect for space-constrained layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. Trusted for its quality and performance, the ECC43DCAI-S189 is an essential component for mission-critical applications in aerospace, defense, and industrial sectors.