ECC43DCAI

Heilind Number:SULECC43DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCAI

Detailed Description

The ECC43DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method, offering secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation allow for easy mating in tight spaces. With 86 positions and a pitch of 2.54mm, it enables high-density connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. The termination plating of matte tin ensures solderability. Classified under the hi-rel category, the ECC43DCAI connector meets stringent quality standards. Perfect for use in telecommunications, aerospace, and industrial equipment, it guarantees optimal performance and durability.