| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCAN-S189 |
ECC43DCAN-S189
| Heilind Number: | SULECC43DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCANS189 Board To Board PCB Connector, a high-performance component designed for precision electronic applications. With a pitch of 2.54mm (.1 in) and two rows for efficient connectivity, this connector features 86 gold-plated contacts on phosphor bronze, ensuring optimal signal transmission at an amperage of 3A and voltage of 700VAC. The Hairpin contact type and Thru Hole termination method guarantee secure and reliable assembly, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring .61in in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECC43DCANS189 for seamless and durable board-to-board connections in your electronic systems.

