ECC43DCAN

Heilind Number:SULECC43DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCAN

Detailed Description

Introducing the ECC43DCAN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With a compact design featuring two rows of 86 female terminals, this connector offers seamless connectivity in even the most intricate circuit setups. Crafted with durable PBT and Phosphor Bronze materials, it ensures robust performance and longevity. The Hairpin contact type, plated with gold for optimal conductivity, guarantees reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. With a tail length of 2.54mm and a low profile of 15.49mm, it's ideal for space-constrained designs. Meeting stringent quality standards with a matte tin termination plating and an operating temperature range of -65 to 125°C, the ECC43DCAN is a dependable choice for high-reliability electronic systems.