ECC43DCAS-S189

Heilind Number:SULECC43DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCAS-S189

Detailed Description

Introducing the ECC43DCAS-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power-intensive applications. The female connector with two rows and right-angle orientation offers convenient connectivity on PCBs. Its gold-plated contact pins guarantee low contact resistance and enhanced signal transmission. With a pitch of 2.54mm and a total of 86 positions, it provides ample connectivity options. Built to last, it operates seamlessly in a wide temperature range from -65 to 125°C. The Matte Tin termination plating ensures secure attachment to the PCB. Whether used in aerospace, industrial, or telecommunications applications, the ECC43DCASS189 connector delivers unmatched performance and durability.