ECC43DCAS

Heilind Number:SULECC43DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCAS

Detailed Description

The ECC43DCAS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector offers superior conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The hairpin contact type ensures secure mating, while the right-angle orientation and side-hole mount type allow for easy installation in tight spaces. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in challenging environments. Its matte tin termination plating further enhances durability. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ECC43DCAS guarantees high reliability and performance.