ECC43DCAT-S189

Heilind Number:SULECC43DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCAT-S189

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC43DCAT-S189, offers reliable connectivity with a 3A current rating and 700VAC voltage capacity. Featuring a female gender and 2 rows of Hairpin contacts plated with gold, this connector ensures optimal signal transmission. With a threaded mount type and thru-hole termination method, it guarantees secure attachment to PCBs. The 86 positions, spaced at a 2.54mm pitch, accommodate intricate board layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Its compact design, with dimensions of 15.49mm height and 9.4mm width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Perfect for high-performance electronic systems, this connector is a crucial component in maintaining seamless connectivity.