ECC43DCAT

Heilind Number:SULECC43DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCAT

Detailed Description

Introducing the ECC43DCAT, a high-performance board-to-board PCB connector designed for optimal signal transfer in electronic applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data transmission. The right-angle orientation and threaded mount type make it suitable for space-saving installations. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance. The Matte Tin termination plating enhances durability. This connector, part of the ECC43DCAT series, is ideal for industrial and commercial applications where high reliability is paramount.