| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCBD-S189 |
ECC43DCBD-S189
| Heilind Number: | SULECC43DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU ECC43DCBD-S189, is designed for high-performance board-to-board PCB connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission in demanding environments. Featuring two rows of 86 hairpin contacts with gold plating, it guarantees optimal conductivity and signal integrity. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ECC43DCBDS189 for robust and efficient connectivity in your electronic systems.

