ECC43DCBD

Heilind Number:SULECC43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCBD

Detailed Description

The ECC43DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type offer flexibility in PCB assembly. The two rows of 86 hairpin contacts provide ample connectivity options with a pitch of 2.54mm. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. The matte tin termination plating enhances solderability for secure installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it a perfect choice for your connectivity needs.