| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCBH |
ECC43DCBH
| Heilind Number: | SULECC43DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCBH, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a compact form factor and a sturdy clearance hole mount, this connector offers seamless integration onto PCBs. Featuring two rows of 86 female contacts made of durable Phosphor Bronze with Gold plating, it ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. The hairpin-style contact design guarantees secure connections, while the right-angle orientation and .18-inch tail length provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications requiring precision and durability. Trust the ECC43DCBH for efficient and robust board-to-board connectivity.

