ECC43DCBI-S189

Heilind Number:SULECC43DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCBI-S189

Detailed Description

Introducing the ECC43DCBI-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this female connector features two rows, threaded mount type, and through-hole termination method for secure attachment. The contact materials, made of phosphor bronze with gold plating, ensure reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation offer versatility in installation. Boasting 86 positions and a tail length of 4.57mm, it accommodates complex circuitry with ease. Operating in extreme temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating enhances durability. Classified under the hi-rel category, the ECC43DCBIS189 promises longevity and performance excellence in every use case. Elevate your electronic designs with this top-of-the-line connector.