| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DCBN-S189 |
ECC43DCBN-S189
| Heilind Number: | SULECC43DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCBN-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 86 positions, it offers versatility in various applications. The female gender and right-angle orientation make it easy to integrate into tight spaces. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The thru-hole termination method and matte tin plating guarantee secure and durable connections. Suitable for use in a wide range of industries, from telecommunications to aerospace, this connector is a dependable choice for your connectivity needs.

