ECC43DCBN

Heilind Number:SULECC43DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCBN

Detailed Description

Introducing the ECC43DCBN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it facilitates efficient power transmission. The right-angle orientation and through-hole termination method offer versatility in installation. Boasting 86 positions across 2 rows, it allows for extensive connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating enhances soldering reliability. Meeting stringent quality standards, the ECC43DCBN is a dependable choice for critical electronic systems.