ECC43DCBS

Heilind Number:SULECC43DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCBS

Detailed Description

Introducing the ECC43DCBS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding electronic applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers 86 gold-plated hairpin contacts made of durable phosphor bronze. The right-angle orientation and side hole mount type allow for efficient PCB assembly. With an amperage rating of 3A and a voltage resistance of 700VAC, it ensures safe and stable power transmission. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC43DCBS is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space usage on the board. The termination method through-hole with matte tin plating guarantees secure soldering connections. Trust the ECC43DCBS for high-reliability performance in your electronic systems.