ECC43DCBT-S189

Heilind Number:SULECC43DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCBT-S189

Detailed Description

Introducing the ECC43DCBT-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector ensures seamless connectivity in your electronic assemblies. With a threaded mount type and through-hole termination method, installation is secure and hassle-free. The contact material made of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and 3 A, it meets the demands of various applications. The hairpin contact type and right-angle orientation further enhance its versatility. With 86 positions and a tail length of 4.57 mm, it offers ample connectivity options. Built to withstand harsh environments, it has an operating temperature range of -65 to 125 °C. The compact design, with dimensions of 9.4 mm width and 15.49 mm height, makes it ideal for space-constrained layouts. Trust in the ECC43DCBTS189 for your connectivity needs.