ECC43DCBT

Heilind Number:SULECC43DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCBT

Detailed Description

The ECC43DCBT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Its threaded mount type and right angle orientation offer secure and space-saving installation. Featuring 86 gold-plated hairpin contacts, it guarantees excellent conductivity with a current rating of 3A and a voltage rating of 700VAC. The connector's 2.54mm pitch and through-hole termination method make it suitable for through-board connections. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications where durability is paramount. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the needs of high-reliability systems. Trust the ECC43DCBT for seamless and dependable board-to-board connectivity.