| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCCD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCCD-S189 |
ECC43DCCD-S189
| Heilind Number: | SULECC43DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCCDS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a dual-row design and 86 positions, it offers ample connectivity options. The Right Angle orientation and Thru Hole termination method make installation a breeze. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of applications. With a wide operating temperature range from -65 to 125 °C, it's built to withstand harsh environmental conditions. Trust the ECC43DCCDS189 for your critical connectivity needs.

