ECC43DCCD

Heilind Number:SULECC43DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCCD

Detailed Description

This ECC43DCCD dual-row PCB connector, featuring a female gender, offers high reliability for demanding applications. With a contact pitch of 2.54mm and 86 positions, it ensures secure and efficient board-to-board connections. The contact material of phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its clearance hole mount and through-hole termination method make installation convenient. The right-angle orientation and hairpin contact type further enhance its versatility. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures reliable solder connections. Ideal for high-performance electronics, this connector is a reliable choice for your connectivity needs.