ECC43DCCH-S189

Heilind Number:SULECC43DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCCH-S189

Detailed Description

Introducing the ECC43DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance requirements. The hairpin contact type and right-angle orientation allow for secure and space-efficient connections, ideal for compact electronic devices. With 86 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation on PCBs. The ECC43DCCH-S189 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.