ECC43DCCI-S189

Heilind Number:SULECC43DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCCI-S189

Detailed Description

This high-performance board-to-board PCB connector, with the SKU ECC43DCCI-S189, offers reliable connectivity in demanding applications. Featuring a female gender with two rows of contacts, it ensures secure mating. The threaded mount type and through-hole termination method guarantee robust attachment to the PCB. Constructed with durable materials like PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector can handle an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it accommodates 86 hairpin contacts, ideal for intricate circuit connections. Designed for efficiency, it has a right-angle orientation and a tail length of 6.35mm, making it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and challenging environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-saving integration. Engineered for performance and durability, with matte tin termination plating, this connector is a reliable solution for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation. Elevate your connectivity with the ECC43DCCIS189.