ECC43DCCI

Heilind Number:SULECC43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCCI

Detailed Description

Introducing the ECC43DCCI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer easy installation. Its 2 rows of 86 hairpin contact pins, gold-plated for optimal conductivity, provide secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for use in high-speed data transmission systems, telecommunications equipment, and industrial machinery, the ECC43DCCI is a reliable solution for your connectivity needs.