ECC43DCCN-S189

Heilind Number:SULECC43DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC43DCCN-S189

Detailed Description

Introducing the ECC43DCCNS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 86 positions, this connector ensures seamless and reliable connectivity. The female connector, made of durable PBT and Phosphor Bronze with gold plating, guarantees efficient signal transmission. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is perfect for use in various industrial environments. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it offers space-saving solutions without compromising on performance. Trust the ECC43DCCNS189 for your critical connectivity needs.