| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DCCS-S189 |
ECC43DCCS-S189
| Heilind Number: | SULECC43DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DCCSS189, a female board-to-board PCB connector designed to meet your high-reliability electronic connection needs. Made with durable PBT housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and longevity. With a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity for your PCB applications. The right-angle orientation and side-hole mount type make for easy and secure installation. Operating in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial environments. Trust in the ECC43DCCSS189 for reliable and efficient interconnection in your electronic systems.

