ECC43DCKD-S288

Heilind Number:SULECC43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCKD-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector ECC43DCKDS288 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage withstand capacity of 700VAC, it ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options with a 2.54mm pitch. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Its loop bellow contact type and straddle orientation guarantee secure connections. The termination method is through card extenders, with a tail length of 4.45mm. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination plating is matte tin, ensuring compatibility with various soldering processes. This connector is part of our extensive lineup of hi-rel board-to-board connectors, meeting the highest quality standards for reliability and performance.