ECC43DCKD

Heilind Number:SULECC43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKD

Detailed Description

Introducing the ECC43DCKD Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features two rows with a total of 86 positions, perfect for complex circuitry setups. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity. The contact plating of Gold and termination plating of Matte Tin offer optimal signal transfer and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Its straight orientation and clearance hole mount type facilitate easy installation. The connector's loop bellow contact type and tail length of 4.83mm provide flexibility in connectivity. With an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Trust the ECC43DCKD for your connectivity needs in aerospace, defense, and industrial applications.