ECC43DCKH-S288

Heilind Number:SULECC43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKH-S288

Detailed Description

Introducing the ECC43DCKHS288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures secure and efficient power delivery with a 3A amperage rating and a maximum voltage of 700VAC. With two rows and 86 positions, it offers ample connectivity options while maintaining a pitch of 2.54mm. The contact type, loop bellow, and termination method, card extender, further enhance its versatility. Operating flawlessly in temperature extremes from -65 to 125°C, this connector is perfect for industrial and rugged environments. Its clearance hole mount type and straddle orientation make installation easy, while the matte tin termination plating guarantees long-term performance. Trust the ECC43DCKHS288 for seamless board-to-board connections in critical systems.