ECC43DCKH

Heilind Number:SULECC43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKH

Detailed Description

ECC43DCKH boasts a robust design, featuring PBT and high-quality Phosphor Bronze construction, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this Female connector is suitable for power and data transmission. Its two rows of 86 gold-plated contacts, utilizing the Thru Hole termination method, offer secure and stable connectivity. The Loop Bellow contact type enhances signal integrity, while the straight orientation and .19-inch tail length facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications in aerospace, defense, and industrial sectors. Compliant with stringent quality standards, it guarantees durability and longevity. With a compact size of .61 inches in height and 9.4mm in width, it is perfect for board-to-board and card edge connections. Trust the ECC43DCKH for seamless and efficient PCB integration.