| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DCKI-S288 |
ECC43DCKI-S288
| Heilind Number: | SULECC43DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 2-Row Female Threaded Mount Card Extender Connector, featuring a contact material of Phosphor Bronze with Gold plating, boasts a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. With a contact type of Loop Bellow and orientation being Straddle, this connector offers 86 positions with a tail length of .175 in (4.45 mm). Designed for reliability in harsh environments, it operates within a wide temperature range of -65 to 125°C. At a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is suitable for Board to Board PCB connections, making it ideal for various electronic applications. Terminated with Matte Tin plating, it ensures secure and durable connectivity. The ECC43DCKI-S288 is a high-quality component that meets stringent industry standards.

