ECC43DCKI

Heilind Number:SULECC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCKI

Detailed Description

SKU ECC43DCKI features a robust design ideal for high-reliability applications. With a pitch of 2.54mm and 86 positions across 2 rows, this female connector offers secure threaded mounting on PCBs. Constructed with PBT and Phosphor Bronze, it ensures durability even in harsh environments. The Gold contact plating guarantees excellent conductivity, suitable for applications requiring up to 3A and 700VAC. Its straight orientation and loop bellow contact type facilitate efficient connections. With a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm, it saves space on the board. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable under extreme conditions. Designed for board-to-board and card edge connections, it is a vital component in various electronic devices. Terminated with Matte Tin, it offers secure thru-hole attachment. Trust in ECC43DCKI for dependable and high-performance connectivity solutions.