ECC43DCKN-S288

Heilind Number:SULECC43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCKN-S288

Detailed Description

Introducing the ECC43DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with 86 positions, this connector offers seamless connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -65 to 125°C. The female gender connector, terminated via card extender method, guarantees secure and stable connections. Its gold-plated Phosphor Bronze contacts provide excellent conductivity, with a voltage rating of 700 VAC and an amperage of 3A. The connector, measuring 15.49mm in height and 9.4mm in width, is suitable for compact PCB designs. Its straddle orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating adds to its durability. Whether in industrial, aerospace, or telecommunications settings, the ECC43DCKNS288 meets the highest standards of performance and reliability.